WELD CABLE 4AWG 600V GREEN 1=1
General Cable 01777.99.06 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | EPDM |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | 1777 |
| Voltage | 600V |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
No datasheet is available for this part.