This 600V multi-conductor cable features 3 conductors made of copper, with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is designed for cable mounting and is available on a spool. The cable has a wire/cable gauge of 8AWG and a color of black.
Sign in to ask questions about the General Cable 01812.43.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01812.43.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Spool |
| Voltage | 600V |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01812.43.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.