CABLE 4COND 2AWG BLACK 5000
General Cable 01818.46.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 1.17inch |
| Insulation Thickness | 0.055inch |
| Length | 5000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Voltage | 600V |
| Wire/Cable Gauge | 2AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.