This 600V multi-conductor cable features 4AWG copper conductors with a black color and 0.05inch insulation thickness. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The cable is designed for cable mounting and is available in 2500ft lengths.
Sign in to ask questions about the General Cable 01821.44.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01821.44.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 1.01inch |
| Insulation Thickness | 0.05inch |
| Length | 2500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Voltage | 600V |
| Wire/Cable Gauge | 4AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01821.44.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.