This 600V multi-conductor cable features a black color and copper conductor material. It is designed to operate within a temperature range of -40°C to 90°C. The cable has 3 conductors and is packaged on a spool. It is constructed with 4AWG wire and is suitable for use in a variety of applications.
Sign in to ask questions about the General Cable 01822.35.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01822.35.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Spool |
| Voltage | 600V |
| Wire/Cable Gauge | 4AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01822.35.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.