This cable features a black color, copper conductor material, and a maximum operating temperature of 90°C. It is designed for use in environments with temperatures as low as -40°C. The cable is mounted as a spool and has two conductors. It is rated for use with voltages up to 600V.
Sign in to ask questions about the General Cable 01823.35.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01823.35.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Spool |
| Voltage | 600V |
| Wire/Cable Gauge | 4AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01823.35.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.