
CAROL CABLE/GENERAL CABLE 01824.38.01 UNSHLD FLEX CABLE, 4COND, 6AWG
Sign in to ask questions about the General Cable 01824.38.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01824.38.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | EPDM |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 21.97mm |
| Packaging | Spool |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01824.38.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.