This 4-conductor cable features 8AWG multi-conductor construction with a black copper conductor material. It is available in 500foot lengths and is suitable for operating temperatures between -40°C and 90°C. The cable is packaged on a spool and is compliant with RoHS regulations.
Sign in to ask questions about the General Cable 01827.38.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01827.38.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 65x26 |
| Voltage | 600V |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01827.38.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.