This 18AWG multi-conductor cable features two conductors with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The cable is insulated with PVC and has a voltage rating of 300V. It is available on a spool and is constructed with copper conductors.
Sign in to ask questions about the General Cable 02301.46.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 02301.46.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 02301.46.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.