This multi-conductor cable from General Cable features a 12AWG conductor material and a yellow color. It has an insulation diameter of 0.6inch and an insulation thickness of 0.045inch. The cable is designed for use in applications with operating temperatures ranging from -50°C to 105°C. It is available in a single package quantity and is suitable for use in a variety of electrical systems.
Sign in to ask questions about the General Cable 02642.41T.05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 02642.41T.05 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.6inch |
| Insulation Thickness | 0.045inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 02642.41T.05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.