This 12AWG multi-conductor cable features 4 conductors and is rated for 600V. It has a temperature range of -40°C to 90°C. The cable is packaged on a spool and is made with copper conductors and a black color. It is designed for cable mounting.
Sign in to ask questions about the General Cable 02726.41T.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 02726.41T.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Spool |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 02726.41T.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.