This 600V multi-conductor cable features 3 black copper conductors with a 10AWG gauge. It is designed for use in applications where temperatures range from -40°C to 90°C. The cable is packaged on a spool and is suitable for cable mounting.
Sign in to ask questions about the General Cable 02728.41T.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 02728.41T.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Spool |
| Voltage | 600V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 02728.41T.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.