This cable features a 600V operating voltage and is constructed with 16AWG copper conductors. It has a multi-conductor design with three conductors and is available on a spool. The cable is suitable for use in environments with operating temperatures ranging from -40°C to 90°C.
Sign in to ask questions about the General Cable 02765.41T.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 02765.41T.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Spool |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 02765.41T.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.