
Cable; 3Cond; 6AWG; 19x19; BC; PVC ins; Gray PVC jkt; UL Listed
Sign in to ask questions about the General Cable 03706.35.10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 03706.35.10 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 55A |
| Insulation Material | PVC |
| Length | 250foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Spool |
| Stranding | 19x19 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 03706.35.10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
