This 600V multi-conductor cable features 10AWG copper conductors, a black color, and a 104x30 stranding. It is approved for use in UL and CSA environments and is rated for operation between -40°C and 90°C. The cable is available in 500foot lengths and is designed for cable mounting.
General Cable 09005.38.01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Conductor Material | Copper |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Stranding | 104x30 |
| Voltage | 600V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.