General Cable's 09206.38.01 is a 6-conductor multi-conductor cable with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The cable features a 12AWG conductor material made of copper and is available in black color. It is designed for use in applications where high voltage is required, with a maximum voltage rating of 600V.
Sign in to ask questions about the General Cable 09206.38.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 09206.38.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 09206.38.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.