This 600V multi-conductor cable features 16AWG copper conductors and a black insulation with a diameter of 0.52inch and a thickness of 0.03inch. It is designed for use in temperatures ranging from -40°C to 90°C and is available in 2500foot lengths. The cable is suitable for cable mounting applications.
General Cable 09606.44.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.52inch |
| Insulation Thickness | 0.03inch |
| Length | 2500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Package Quantity | 1 |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.