This multi-conductor cable features 7 conductors with a 16AWG gauge and a maximum operating voltage of 600V. It is designed to operate within a temperature range of -40°C to 90°C. The cable is constructed with copper conductors and has a black color. It is intended for use as a cable and is suitable for a variety of applications.
Sign in to ask questions about the General Cable 09607.38.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 09607.38.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 09607.38.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.