This 8-conductor cable features 16AWG multi-conductor wire with a black color and copper conductor material. It has a current rating of 7A and a voltage rating of 600V. The cable is available in 250foot lengths and is approved for use in UL and CSA applications. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C.
General Cable 09608.35.01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 7A |
| Insulation Diameter | 0.575inch |
| Insulation Thickness | 0.03inch |
| Length | 250foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Stranding | 26X30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 09608.35.01 to view detailed technical specifications.
No datasheet is available for this part.