This 8-conductor cable features a black color and copper conductor material. It has an insulation diameter of 0.575 inch and a thickness of 0.03 inch. The cable is designed for operation between -40°C and 90°C and is available in a 2500ft length. It is a multi-conductor cable with a 16AWG gauge.
Sign in to ask questions about the General Cable 09608.44.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 09608.44.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.575inch |
| Insulation Thickness | 0.03inch |
| Length | 2500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 09608.44.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.