This 9-conductor cable features a 16AWG multi-conductor design with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The cable is constructed with copper conductors and has a black color. It is packaged on a spool and is suitable for use in applications with a maximum voltage of 600V.
General Cable 09609.41.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Packaging | Spool |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 09609.41.01 to view detailed technical specifications.
No datasheet is available for this part.