This 5-conductor cable features a black color with a copper conductor material, insulation diameter of 0.465inch, and insulation thickness of 0.03inch. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The cable is designed for cable mounting and is available in a package quantity of 1. It is constructed from 18AWG wire and is a multi-conductor type.
Sign in to ask questions about the General Cable 09805.38.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 09805.38.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.465inch |
| Insulation Thickness | 0.03inch |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 09805.38.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.