This multi-conductor cable features 5 conductors made of copper with a black insulation diameter of 0.465inch and a thickness of 0.03inch. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The cable is designed for cable mounting and is available in a package quantity of 1. It is rated for 600V and has a wire/cable gauge of 18AWG.
Sign in to ask questions about the General Cable 09805.44.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 09805.44.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.465inch |
| Insulation Thickness | 0.03inch |
| Length | 2500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 09805.44.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.