This multi-conductor cable features a 600V voltage rating and 5.6A current rating. It has a 18AWG wire/cable gauge and a 16X30 stranding. The cable is 250foot in length and has a 0.495inch insulation diameter with a 0.03inch thickness. It operates within a temperature range of -40°C to 90°C and meets UL and CSA approvals.
General Cable 09806.35.01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 5.6A |
| Insulation Diameter | 0.495inch |
| Insulation Thickness | 0.03inch |
| Length | 250foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Package Quantity | 1 |
| Stranding | 16X30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.