This black multi-conductor cable features 6 conductors made of copper, with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is designed for use in a variety of applications, with a packaging style of spool. The cable has a wire/cable gauge of 18AWG and is rated for 600V.
General Cable 09806.44.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Packaging | Spool |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.