This 600V multi-conductor cable features 18AWG conductors with black insulation and a diameter of 0.53inch. The insulation thickness is 0.03inch. The cable is designed for use in temperatures ranging from -40°C to 90°C and is suitable for cable mounting applications.
Sign in to ask questions about the General Cable 09808.41.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 09808.41.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.53inch |
| Insulation Thickness | 0.03inch |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 09808.41.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.