This 300V multi-conductor cable features a black insulation with a diameter of 0.235inch and a thickness of 0.015inch. It has a conductor material of copper and a wire gauge of 18AWG. The cable is designed for use in temperatures ranging from -40°C to 90°C and is available in a package quantity of 1. The cable is a 3-conductor type with a length of 1000ft.
Sign in to ask questions about the General Cable 13003.41.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 13003.41.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.235inch |
| Insulation Thickness | 0.015inch |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 13003.41.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.