This cable features a black color and copper conductor material. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The cable is designed for cable mounting and has three conductors. It is rated for 300V and has a wire/cable gauge of 18AWG.
Sign in to ask questions about the General Cable 13003.41T.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 13003.41T.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 13003.41T.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.