
CMR Shielded Cable Polyolefin 8Conductors 24AWG Ivory
Sign in to ask questions about the General Cable 2137113E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 2137113E technical specifications.
| Package/Case | 600 |
| Color | Beige |
| Conductor Material | Copper |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Series | GenSPEED® 5000 |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable 2137113E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.