This GenSPEED 5000 cable features 8 conductors with a 24AWG wire gauge and a multi-pair cable type. It has a length of 600 feet and is designed to operate within a temperature range of -40°C to 75°C. The cable is constructed with a copper conductor material, PVC insulation, and a polyvinyl jacket material. It has an impedance of 100R and is available in a grey color.
Sign in to ask questions about the General Cable 2137114E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 2137114E technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 100R |
| Insulation Diameter | 0.21inch |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 600foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Series | GenSPEED® 5000 |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable 2137114E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.