This multi-conductor cable features a black color and is constructed with copper conductors and polyethylene insulation. It operates within a temperature range of -20°C to 60°C and is designed for cable mounting applications.
Sign in to ask questions about the General Cable 23804.18.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 23804.18.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PE |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Voltage | 30V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 23804.18.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.