Communication Cable 8Conductors 24AWG Black 304.8m Reel
Sign in to ask questions about the General Cable 5136101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 5136101 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.34inch |
| Insulation Material | PE |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | GenSPEED® 5000 |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable 5136101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.