This GenSPEED 6 multi-pair cable features 23AWG conductors and a PVC insulation material. The cable has a diameter of 0.2 inch and is designed for cable mounting. It is rated for operation between -20°C and 75°C. The cable is available in a single unit quantity and is constructed from copper conductors.
General Cable 7131861 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.2inch |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | GenSPEED® 6 |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
No datasheet is available for this part.