The GenSPEED 6000 cable features a 23AWG conductor made of copper, insulated with PVC and available in a blue color. It has a diameter of 0.225inch and is sold in a package quantity of one. The cable is designed for use in a variety of applications and is rated for operation between -20°C and 75°C.
Sign in to ask questions about the General Cable 7131960 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 7131960 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.225inch |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | GenSPEED® 6000 |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable 7131960 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.