MULTI-PAIR 8COND 23AWG RED 1000
Sign in to ask questions about the General Cable 7133790 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 7133790 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.31inch |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | GenSPEED® 10000 |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable 7133790 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.