Shielded Twisted Pair Cable 12Conductors 19AWG 15.24mm Black 1524m Reel
General Cable 7524507 technical specifications.
| Type | Shielded Twisted Pair Cable |
| Size | 19AWG |
| Number of Conductors | 12 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 15.24mm |
| RoHS | No |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.