General Cable 76422.18.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Series | 76422 |
| Voltage | 1kV |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for General Cable 76422.18.01 to view detailed technical specifications.
No datasheet is available for this part.