This multi-conductor cable features 18AWG conductors, a black PVC insulation, and a copper conductor material. It is designed to operate within a temperature range of -20°C to 60°C and is rated for 300V. The cable is constructed with two conductors and is intended for use in cable applications.
Sign in to ask questions about the General Cable 86012.41.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 86012.41.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 86012.41.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.