This 18AWG multi-conductor cable features a copper conductor material and PVC insulation. It is designed for use in applications with operating temperatures between -20°C and 60°C. The cable has a black color and is suitable for applications requiring a voltage rating of up to 300V.
Sign in to ask questions about the General Cable 86013.44.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 86013.44.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 86013.44.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.