
This 300V multi-conductor cable features a 3-conductor design with a 18AWG wire gauge, suitable for applications requiring high voltage and flexibility. The cable is constructed with a copper conductor and TPE insulation, ensuring durability and resistance to environmental stress. Available on a spool, this cable is part of the Ultra Flex series from General Cable, offering a reliable solution for various industrial and commercial applications.
Sign in to ask questions about the General Cable 89003.35.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 89003.35.01 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Length | 250foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Spool |
| Series | Ultra Flex® |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 89003.35.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
