
This 300V multi-conductor cable features 16AWG conductors and a black TPE insulation with a diameter of 0.338inch and a thickness of 0.03inch. It is available on a spool with 100 feet of length and is designed for use in temperatures ranging from -50°C to 105°C.
Sign in to ask questions about the General Cable 89013.35.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 89013.35.01 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.338inch |
| Insulation Material | TPE |
| Insulation Thickness | 0.03inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Ultra Flex® |
| Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 89013.35.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.