This 14AWG multi-conductor cable features a black color, copper conductor material, and a TPE insulation material with a diameter of 0.351 inch and a thickness of 0.03 inch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -50°C. The cable is designed for cable mount and is available in a length of 250 feet.
Sign in to ask questions about the General Cable 89022.35.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 89022.35.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.351inch |
| Insulation Material | TPE |
| Insulation Thickness | 0.03inch |
| Length | 250foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Series | Ultra Flex® |
| Voltage | 300V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 89022.35.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.