The 600V 18AWG 3-Conductor Multi-Conductor Cable is a cable with a maximum operating temperature of 105°C and a minimum operating temperature of -50°C. It features a black color and a copper conductor material. The insulation material is TPE and the cable is packaged on a spool. The cable is part of the Ultra Flex series and has a 100 package/case.
Sign in to ask questions about the General Cable 89053.35.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 89053.35.01 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Spool |
| Series | Ultra Flex® |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 89053.35.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.