This 12AWG multi-conductor cable features 5 conductors and is designed for high-temperature applications, operating between -50°C and 105°C. Constructed with copper conductors and TPE insulation, it provides reliable performance in demanding environments. The cable is available on a spool and is part of the Ultra Flex series from General Cable.
Sign in to ask questions about the General Cable 89085.35.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 89085.35.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Packaging | Spool |
| Series | Ultra Flex® |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 89085.35.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.