This 600V multi-conductor cable features 3 conductors made of copper with TPE insulation and a yellow color. It is designed for use in applications with operating temperatures ranging from -50°C to 105°C. The cable is packaged on a spool and has a 10AWG gauge. It is part of the Ultra Flex series from General Cable.
Sign in to ask questions about the General Cable 89093.35.05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 89093.35.05 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Spool |
| Series | Ultra Flex® |
| Voltage | 600V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 89093.35.05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.