Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
GENERAL CABLE
BR85485/5-16T-8
Datasheet
General Cable
BR85485/5-16T-8
Unconfirmed
Wire 16AWG Tin Coated Copper 600V
Wire, Cable & Assemblies
Bulk Wire & Cable
Wire, Cable & Assemblies
Bulk Wire & Cable
Hook-Up Wire
Solid & Stranded
Wire 16AWG Tin Coated Copper 600V
Storage
16
AWG
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Wire
Size
16
AWG
Max Operating Temperature
150
°C
Conductor Material
Tin Coated Copper
Max Voltage Rating
600V
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account