Multiconductor Cable 6Conductors 24AWG 7.37mm Tinned Copper Gray 30V
General Cable C0516 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 7.37mm |
| Max Voltage Rating | 30V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for General Cable C0516 to view detailed technical specifications.
No datasheet is available for this part.