This shielded multi-conductor cable features 8 conductors made of tinned copper, with a black and blue insulation color and a gray jacket. It has a maximum outer diameter of 6.23mm and operates between -20°C and 80°C. The shield type is tape/tape.
General Cable C0603 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/Blue |
| Jacket Color | Gray |
| Maximum Outer Diameter | 6.23mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape/Tape |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.