This shielded multi-conductor cable features 9 conductors made of tinned copper, with a multi-color insulation and a gray jacket. It has a maximum outer diameter of 5.51mm and is rated for 300VAC. The cable operates within a temperature range of -20°C to 80°C.
General Cable C0945 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 28AWG |
| Number of Conductors | 9 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Gray |
| Maximum Outer Diameter | 5.51mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Foil/Braid |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.