CABLE COAXIAL RG8 11AWG 1500
Sign in to ask questions about the General Cable C1198.42.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable C1198.42.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | Polyethylene |
| Impedance | 50R |
| Insulation Material | PVC |
| Packaging | Spool |
| Wire/Cable Gauge | 11AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1198.42.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.